SKF 2 Hole, FYTBK 507 72 mm ID

Subtotal (1 pack of 5 units)*

R 3 190,77

(exc. VAT)

R 3 669,39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 3,190.77R 638.154

*price indicative

RS stock no.:
586-305
Mfr. Part No.:
FYTBK 507
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Flange Bearing Unit

Inside Diameter

72 mm

Number of Mount Holes

2

Material

Composite Body

Length

96mm

Width

35 mm

Standards/Approvals

RoHS

Series

FYTBK

COO (Country of Origin):
IT
The SKF Square flanged housings for insert bearings are made of composite material and are chemical resistant, lightweight and strong. These housings have been developed for bearing arrangements that must operate reliably in difficult environments for extended periods without maintenance.

Chemical resistant

Lightweight

Strong

Related links