SKF 4 Hole Cylindrical, F4BC 40M-TPSS 40 mm ID

Subtotal (1 pack of 20 units)*

R 74 865,38

(exc. VAT)

R 86 095,19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 74,865.38R 3,743.269

*price indicative

RS stock no.:
585-837
Mfr. Part No.:
F4BC 40M-TPSS
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit

Inside Diameter

40mm

Number of Mount Holes

4

Material

Stainless Steel

Locking Type

Set Screw

Width

38mm

Mount Hole Size

12 mm

Mount Hole Centre-to-Centre

102mm

Bore Type

Cylindrical

Series

F4BC 40M-TPSS

Standards/Approvals

RoHS

Limiting Speed

2800rpm

Static Load Rating

19kN

Dynamic Load Rating

24.7kN

COO (Country of Origin):
IT
The SKF Oval flanged ball bearing units are designed especially for the food and beverage industries. They are chemical resistant, lightweight and strong. The unit consists of an insert bearing, with an extended inner ring and set screw locking, and is suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a composite housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.

Chemical resistant

Lubricated for life with a non toxic food grade grease

Lightweight

Strong

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy