SKF 2 Hole Cylindrical, FYTBK 30 TF 30 mm ID
- RS stock no.:
- 461-735
- Mfr. Part No.:
- FYTBK 30 TF
- Manufacturer:
- SKF
Subtotal (1 unit)*
R 1 139,06
(exc. VAT)
R 1 309,92
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,139.06 |
*price indicative
- RS stock no.:
- 461-735
- Mfr. Part No.:
- FYTBK 30 TF
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 30 mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Screw | |
| Material | Cast Iron | |
| Length | 83mm | |
| Width | 33 mm | |
| Series | FYTBK | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Static Load Rating | 11.2kN | |
| Limiting Speed | 6300rpm | |
| Dynamic Load Rating | 19.5kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 30 mm | ||
Number of Mount Holes 2 | ||
Locking Type Screw | ||
Material Cast Iron | ||
Length 83mm | ||
Width 33 mm | ||
Series FYTBK | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Static Load Rating 11.2kN | ||
Limiting Speed 6300rpm | ||
Dynamic Load Rating 19.5kN | ||
- COO (Country of Origin):
- IT
Akshay
The SKF Oval flanged ball bearing units are compliant with ISO standards. The unit consists of an insert bearing, with an extended inner ring and set screw locking, and is suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a composite housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.
Chemical resistant
Pre-lubricated for life
Lightweight
Strong
Related links
- SKF 2 Hole Cylindrical, FYTJ 30 TF 30 mm ID
- SKF 2 Hole Cylindrical, FYTBK 30 TR 30 mm ID
- SKF 2 Hole, FYTB 30 TF 30 mm ID
- SKF 2 Hole Cylindrical, FYTBK 25 TF 25 mm ID
- SKF 2 Hole Cylindrical, FYTBK 20 TF 20 mm ID
- SKF 2 Hole Cylindrical, FYTBK 35 TF 35 mm ID
- SKF 4 Hole Cylindrical, FYC 30 TF 30 mm ID
- SKF 4 Hole Cylindrical, FYJ 30 TF 30 mm ID
