SKF 2 Hole Cylindrical, FYTB 17 TF 17 mm ID

Subtotal (1 unit)*

R 873,04

(exc. VAT)

R 1 004,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 873.04

*price indicative

RS stock no.:
461-731
Mfr. Part No.:
FYTB 17 TF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Flange Bearing Unit

Inside Diameter

17 mm

Number of Mount Holes

2

Locking Type

Screw

Material

Cast Iron

Length

57mm

Width

32.9 mm

Standards/Approvals

RoHS

Series

FYTB

Bore Type

Cylindrical

Static Load Rating

4.75kN

Limiting Speed

9500rpm

Dynamic Load Rating

9.56kN

COO (Country of Origin):
RS

Akshay


The SKF Oval flanged ball bearing units are compliant with ISO standards. They consist of an insert bearing, with an extended inner ring and set screw locking, and are suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.

Resist high levels of contamination

Designed for high temperatures and speeds

Accommodate relatively heavy loads

Cost-effective

Related links