SKF 2 Hole Cylindrical, FYTB 20 WF 20 mm ID

Subtotal (1 unit)*

R 1 135,23

(exc. VAT)

R 1 305,51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,135.23

*price indicative

RS stock no.:
461-163
Mfr. Part No.:
FYTB 20 WF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit

Inside Diameter

20mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

60.5mm

Width

45.6mm

Series

FYTB

Bore Type

Cylindrical

Standards/Approvals

RoHS

Limiting Speed

8500rpm

Static Load Rating

6.55kN

Dynamic Load Rating

12.7kN

Akshay


The SKF Oval flanged ball bearing units are compliant with ISO standards. They consist of an insert bearing, with an extended inner ring and eccentric locking, and are intended primarily for use in applications where the direction of rotation is constant. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.

Resist high levels of contamination

Designed for high temperatures and speeds

Accommodate relatively heavy loads

Cost-effective

Related links