SKF 4 Hole Cylindrical, FY 509 M 85 mm ID
- RS stock no.:
- 461-147
- Mfr. Part No.:
- FY 509 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
R 859,59
(exc. VAT)
R 988,53
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 859.59 |
*price indicative
- RS stock no.:
- 461-147
- Mfr. Part No.:
- FY 509 M
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 85 mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Width | 39 mm | |
| Mount Hole Size | 10 mm | |
| Mount Hole Centre-to-Centre | 105mm | |
| Standards/Approvals | No | |
| Series | FY 509 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 85 mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Width 39 mm | ||
Mount Hole Size 10 mm | ||
Mount Hole Centre-to-Centre 105mm | ||
Standards/Approvals No | ||
Series FY 509 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- HR
Akshay
The SKF Square flanged housings for insert bearings are made of grey cast iron and can be bolted with four bolts to a machine wall or frame. They have been developed for bearing arrangements that must operate reliably in difficult environments.
Resist high levels of contamination
Accommodate relatively heavy loads
