SKF 2 Hole Cylindrical, FYTBK 35 TF 35 mm ID

Subtotal (1 unit)*

R 1 360,82

(exc. VAT)

R 1 564,94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,360.82

*price indicative

RS stock no.:
460-237
Mfr. Part No.:
FYTBK 35 TF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Flange Bearing Unit

Inside Diameter

35 mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Screw

Length

96mm

Width

35 mm

Bore Type

Cylindrical

Series

FYTBK

Standards/Approvals

RoHS

Limiting Speed

5300rpm

Static Load Rating

15.3kN

Dynamic Load Rating

25.5kN

COO (Country of Origin):
IT

Akshay


The SKF Oval flanged ball bearing units are compliant with ISO standards. The unit consists of an insert bearing, with an extended inner ring and set screw locking, and is suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a composite housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.

Chemical resistant

Pre-lubricated for life

Lightweight

Strong

Related links