INA 4 Hole Distance Fixing Bore, RME40-XL-N 40 mm ID
- RS stock no.:
- 312-797
- Mfr. Part No.:
- RME40-XL-N
- Manufacturer:
- INA
Subtotal (1 unit)*
R 2 259,34
(exc. VAT)
R 2 598,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,259.34 |
*price indicative
- RS stock no.:
- 312-797
- Mfr. Part No.:
- RME40-XL-N
- Manufacturer:
- INA
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 40mm | |
| Number of Mount Holes | 4 | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Width | 56.5mm | |
| Depth | 33.9mm | |
| Mount Hole Size | 11.5 mm | |
| Standards/Approvals | No | |
| Bore Type | Distance Fixing Bore | |
| Series | RME | |
| Static Load Rating | 19800N | |
| Dynamic Load Rating | 34500N | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 40mm | ||
Number of Mount Holes 4 | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Width 56.5mm | ||
Depth 33.9mm | ||
Mount Hole Size 11.5 mm | ||
Standards/Approvals No | ||
Bore Type Distance Fixing Bore | ||
Series RME | ||
Static Load Rating 19800N | ||
Dynamic Load Rating 34500N | ||
Exempt
The INA RME housing units are four bolt flanged housing units made from durable cast iron. They are designed with a centring spigot, which helps ensure precise alignment during installation, leading to easier and more accurate mounting. These housing units are ideal for supporting bearings in various machinery, providing a strong and secure attachment.
Eccentric locking collar
R seals for enhanced protection
Related links
- INA 4 Hole Distance Fixing Bore, TCJ35-XL-N 35 mm ID
- INA 4 Hole Distance Fixing Bore, PMEY60-XL-N 60 mm ID
- INA 4 Hole Distance Fixing Bore, TFE50-XL-N-I
- INA 4 Hole Distance Fixing Bore, TME60-XL-N 60 mm ID
- INA 4 Hole Distance Fixing Bore, TME35-XL-N 35 mm ID
- INA 4 Hole Distance Fixing Bore, RCJ65-214-XL-I
- INA 4 Hole Distance Fixing Bore, RMEY70-XL 70 mm ID
- INA 4 Hole Distance Fixing Bore, RCJY80-XL-I
