INA 2 Hole Distance Fixing Bore, RCJTZ60-XL-I 60 mm ID

Subtotal (1 unit)*

R 4 697,10

(exc. VAT)

R 5 401,66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,697.10

*price indicative

RS stock no.:
312-737
Mfr. Part No.:
RCJTZ60-XL-I
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Flange Bearing Unit

Inside Diameter

60 mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Width

138 mm

Depth

76.9mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

202mm

Bore Type

Distance Fixing Bore

Series

RCJTZ

Standards/Approvals

No

Static Load Rating

36000N

Dynamic Load Rating

52000N

Exempt

COO (Country of Origin):
SK
The INA RCJTZ housing units are two bolt flanged housing units made from durable cast iron, designed with a centring spigot for precise bearing alignment and support. The centring spigot ensures accurate positioning, providing better load distribution and reducing the risk of misalignment during operation.

Eccentric locking collar mechanism

With R seals for enhanced protection

Related links