INA 4 Hole Distance Fixing Bore, RMEO70-XL 70 mm ID

Subtotal (1 unit)*

R 15 043,37

(exc. VAT)

R 17 299,88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 15,043.37

*price indicative

RS stock no.:
312-562
Mfr. Part No.:
RMEO70-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Flange Bearing Unit

Inside Diameter

70 mm

Number of Mount Holes

4

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Width

75.5 mm

Depth

49.9mm

Mount Hole Size

25 mm

Bore Type

Distance Fixing Bore

Series

RME

Standards/Approvals

No

Static Load Rating

68000N

Dynamic Load Rating

104000N

Exempt

COO (Country of Origin):
SK
The INA RMEO housing units are four bolt flanged housing units made of cast iron, featuring a centring spigot. This design ensures precise alignment during installation, which contributes to the effective support of the bearing within the housing. The four bolt flange provides secure mounting, making the unit highly stable and capable of withstanding high loads and demanding operating conditions.

Eccentric locking collar

R seals for enhanced protection

Related links