INA 4 Hole Distance Fixing Bore, RCJY70-XL 70 mm ID

Subtotal (1 unit)*

R 6 463,64

(exc. VAT)

R 7 433,19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 6,463.64

*price indicative

RS stock no.:
312-560
Mfr. Part No.:
RCJY70-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Flange Bearing Unit

Inside Diameter

70mm

Number of Mount Holes

4

Material

Cast Iron

Width

74.6mm

Depth

82.4mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

150mm

Bore Type

Distance Fixing Bore

Series

RCJY

Standards/Approvals

No

Static Load Rating

44000N

Dynamic Load Rating

66000N

Exempt

COO (Country of Origin):
VN
The INA Flanged Housing Unit is a four bolt flanged housing unit designed for secure and reliable mounting in various industrial applications. Made of durable cast iron. The unit is also equipped with R seals, providing protection against contaminants and moisture, which enhances the longevity and performance of the bearing.

Grub screws in inner ring

Related links