INA 2 Hole Distance Fixing Bore, RCJTZ45-XL 45 mm ID
- RS stock no.:
- 312-559
- Mfr. Part No.:
- RCJTZ45-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
R 2 755,64
(exc. VAT)
R 3 168,99
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,755.64 |
*price indicative
- RS stock no.:
- 312-559
- Mfr. Part No.:
- RCJTZ45-XL
- Manufacturer:
- INA
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 45mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Width | 111mm | |
| Depth | 55.1mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 148.5mm | |
| Bore Type | Distance Fixing Bore | |
| Standards/Approvals | No | |
| Series | RCJTZ | |
| Static Load Rating | 20400N | |
| Dynamic Load Rating | 34500N | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 45mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Width 111mm | ||
Depth 55.1mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 148.5mm | ||
Bore Type Distance Fixing Bore | ||
Standards/Approvals No | ||
Series RCJTZ | ||
Static Load Rating 20400N | ||
Dynamic Load Rating 34500N | ||
Exempt
The INA RCJTZ housing units are two bolt flanged housing units made from cast iron, designed with a centring spigot for added alignment and stability. This feature ensures precise positioning of the bearing within the housing, minimizing the risk of misalignment during operation.
Eccentric locking collar mechanism
With R seals for enhanced protection
Related links
- INA 2 Hole Distance Fixing Bore, RCJT35-XL-N 35 mm ID
- INA 2 Hole Distance Fixing Bore, RCJTZ60-XL-I 60 mm ID
- INA 4 Hole Distance Fixing Bore, TME45-XL 45 mm ID
- INA 4 Hole Distance Fixing Bore, RME45-XL 45 mm ID
- INA 2 Hole Distance Fixing Bore, RCJTY35-TV-VA-HLA 35 mm ID
- INA 2 Hole Distance Fixing Bore, RCJTY20-TV-VA-HLA 20 mm ID
- INA 2 Hole Distance Fixing Bore, RCJTY30-TV-VA-HLA 30 mm ID
- INA 4 Hole Distance Fixing Bore, RCJY80-XL-I
