INA 4 Hole Distance Fixing Bore, TME45-XL 45 mm ID
- RS stock no.:
- 312-357
- Mfr. Part No.:
- TME45-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
R 3 042,46
(exc. VAT)
R 3 498,83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 3,042.46 |
*price indicative
- RS stock no.:
- 312-357
- Mfr. Part No.:
- TME45-XL
- Manufacturer:
- INA
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 45 mm | |
| Number of Mount Holes | 4 | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Width | 56.6 mm | |
| Depth | 32.9mm | |
| Mount Hole Size | 14 mm | |
| Bore Type | Distance Fixing Bore | |
| Standards/Approvals | No | |
| Series | TME | |
| Static Load Rating | 20400N | |
| Dynamic Load Rating | 32500N | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 45 mm | ||
Number of Mount Holes 4 | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Width 56.6 mm | ||
Depth 32.9mm | ||
Mount Hole Size 14 mm | ||
Bore Type Distance Fixing Bore | ||
Standards/Approvals No | ||
Series TME | ||
Static Load Rating 20400N | ||
Dynamic Load Rating 32500N | ||
Exempt
- COO (Country of Origin):
- VN
The INA TME housing units are four bolt flanged housing units constructed from cast iron, designed to house bearings effectively in demanding applications. These units feature a centring spigot, which ensures the correct alignment of the bearing within the housing, improving precision and stability during operation.
Eccentric locking collar
T seals for enhanced protection
Related links
- INA 4 Hole Distance Fixing Bore, RME45-XL 45 mm ID
- INA 2 Hole Distance Fixing Bore, RCJTZ45-XL 45 mm ID
- INA 4 Hole Distance Fixing Bore, RMEY70-XL 70 mm ID
- INA 4 Hole Distance Fixing Bore, RCJY80-XL-I
- INA 4 Hole Distance Fixing Bore, RCJ65-214-XL-I
- INA 4 Hole Distance Fixing Bore, TCJ35-XL-N 35 mm ID
- INA 4 Hole Distance Fixing Bore, PME55-XL 55 mm ID
- INA 4 Hole Distance Fixing Bore, TCJ70-XL 70 mm ID
