INA 4 Hole Distance Fixing Bore, RCJY80-XL-I
- RS stock no.:
- 312-266
- Mfr. Part No.:
- RCJY80-XL-I
- Manufacturer:
- INA
Subtotal (1 unit)*
R 8 599,57
(exc. VAT)
R 9 889,51
(inc. VAT)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,599.57 |
*price indicative
- RS stock no.:
- 312-266
- Mfr. Part No.:
- RCJY80-XL-I
- Manufacturer:
- INA
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Flange Bearing Unit | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Mount Hole Size | 11.5 mm | |
| Bore Type | Distance Fixing Bore | |
| Standards/Approvals | No | |
| Static Load Rating | 19800N | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Mount Hole Size 11.5 mm | ||
Bore Type Distance Fixing Bore | ||
Standards/Approvals No | ||
Static Load Rating 19800N | ||
Exempt
- COO (Country of Origin):
- SK
The INA Housing units RCJY is an four-bolt flanged housing unit made up of cast iron material, It has eccentric locking collar.
R seals
