Better World

INA 4 Hole Distance Fixing Bore, TME80-XL 80 mm ID

Subtotal (1 unit)*

R 12 637,72

(exc. VAT)

R 14 533,38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 12,637.72

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS stock no.:
312-143
Mfr. Part No.:
TME80-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Flange Bearing Unit

Inside Diameter

80mm

Number of Mount Holes

4

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Width

70.7mm

Depth

49.3mm

Mount Hole Size

18 mm

Bore Type

Distance Fixing Bore

Series

TME

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Dynamic Load Rating

72000N

Exempt

COO (Country of Origin):
SK
The INA TME housing units are four bolt flanged housing units made from cast iron, designed for secure and reliable bearing support. These units are equipped with a centring spigot, which ensures precise alignment and stability of the bearing within the housing, preventing misalignment during operation.

Eccentric locking collar

T seals for enhanced protection

Related links