INA 4 Hole Distance Fixing Bore, RMEY70-XL 70 mm ID
- RS stock no.:
- 310-722
- Mfr. Part No.:
- RMEY70-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
R 6 877,54
(exc. VAT)
R 7 909,17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 6,877.54 |
*price indicative
- RS stock no.:
- 310-722
- Mfr. Part No.:
- RMEY70-XL
- Manufacturer:
- INA
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 70 mm | |
| Number of Mount Holes | 4 | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Width | 74.6 mm | |
| Depth | 44.4mm | |
| Mount Hole Size | 18 mm | |
| Series | RME | |
| Standards/Approvals | No | |
| Bore Type | Distance Fixing Bore | |
| Static Load Rating | 44000N | |
| Dynamic Load Rating | 66000N | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 70 mm | ||
Number of Mount Holes 4 | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Width 74.6 mm | ||
Depth 44.4mm | ||
Mount Hole Size 18 mm | ||
Series RME | ||
Standards/Approvals No | ||
Bore Type Distance Fixing Bore | ||
Static Load Rating 44000N | ||
Dynamic Load Rating 66000N | ||
Exempt
- COO (Country of Origin):
- VN
The INA Housing units are four bolt flanged housing units made of cast iron, featuring a centring spigot design for enhanced alignment and durability. With a 70 mm bore diameter, these units have a flange height of 215 mm and a total height of 44.4 mm. They provide a basic dynamic load rating of 66.000 N, a basic static load rating of 44.000 N, and a fatigue load limit of 2.020 N.
Grub screws in inner ring
R seals for enhanced protection
Related links
- INA 4 Hole Distance Fixing Bore, TCJ70-XL 70 mm ID
- INA 4 Hole Distance Fixing Bore, RCJO70-XL 70 mm ID
- INA 4 Hole Distance Fixing Bore, RME70-XL 70 mm ID
- INA 4 Hole Distance Fixing Bore, RCJY70-XL 70 mm ID
- INA 4 Hole Distance Fixing Bore, RMEO70-XL 70 mm ID
- INA 4 Hole Distance Fixing Bore, PCCJ25 70 mm ID
- INA 4 Hole Distance Fixing Bore, RCJY80-XL-I
- INA 4 Hole Distance Fixing Bore, TME45-XL 45 mm ID
