INA 4 Hole Distance Fixing Bore, RME45-XL 45 mm ID

Subtotal (1 unit)*

R 2 688,22

(exc. VAT)

R 3 091,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,688.22

*price indicative

RS stock no.:
310-719
Mfr. Part No.:
RME45-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Flange Bearing Unit

Inside Diameter

45mm

Number of Mount Holes

4

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Width

56.5mm

Depth

32.9mm

Mount Hole Size

14 mm

Standards/Approvals

No

Bore Type

Distance Fixing Bore

Series

RME

Static Load Rating

44000N

Dynamic Load Rating

32500N

Exempt

The INA RME housing units are four bolt flanged housing units made from high quality cast iron, featuring a centring spigot for improved alignment and installation precision. These units provide a stable and durable housing solution for bearings in various industrial applications.

Eccentric locking collar

R seals for enhanced protection

Related links