4 Hole Flange Bearing Unit, RCJ75-XL, 75mm ID
- RS stock no.:
- 310-715
- Mfr. Part No.:
- RCJ75-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
R 8 927,78
(exc. VAT)
R 10 266,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,927.78 |
*price indicative
- RS stock no.:
- 310-715
- Mfr. Part No.:
- RCJ75-XL
- Manufacturer:
- INA
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 75mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 75mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Exempt
- COO (Country of Origin):
- SK
The INA RCJ housing units are four bolt flanged housing units made from durable cast iron, designed for robust industrial applications. These units feature a reliable locking mechanism and are designed to house bearings securely, ensuring stability and longevity in high load environments.
Eccentric locking collar
R seals for enhanced protection
R seals for enhanced protection
