INA 4 Hole Distance Fixing Bore, TME65-214-XL-I 65 mm ID
- RS stock no.:
- 310-430
- Mfr. Part No.:
- TME65-214-XL-I
- Manufacturer:
- INA
Subtotal (1 unit)*
R 8 578,91
(exc. VAT)
R 9 865,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,578.91 |
*price indicative
- RS stock no.:
- 310-430
- Mfr. Part No.:
- TME65-214-XL-I
- Manufacturer:
- INA
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 65 mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Width | 66 mm | |
| Depth | 45.5mm | |
| Mount Hole Size | 18 mm | |
| Standards/Approvals | No | |
| Series | TME | |
| Bore Type | Distance Fixing Bore | |
| Static Load Rating | 44000N | |
| Dynamic Load Rating | 66000N | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 65 mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Width 66 mm | ||
Depth 45.5mm | ||
Mount Hole Size 18 mm | ||
Standards/Approvals No | ||
Series TME | ||
Bore Type Distance Fixing Bore | ||
Static Load Rating 44000N | ||
Dynamic Load Rating 66000N | ||
Exempt
- COO (Country of Origin):
- SK
The INA TME housing units are four bolt flanged housing units made of cast iron, featuring a centring spigot. These units are designed to securely support bearings in a variety of applications, offering both strength and durability. The centring spigot helps in aligning the unit accurately during installation, ensuring proper load distribution and preventing misalignment.
Eccentric locking collar
T seals for enhanced protection
Related links
- INA 4 Hole Distance Fixing Bore, RCJ65-214-XL-I
- INA 4 Hole Distance Fixing Bore, RME65-214-XL 65 mm ID
- INA 4 Hole Distance Fixing Bore, RCJY80-XL-I
- INA 4 Hole Distance Fixing Bore, TME70-XL-I
- INA 4 Hole Distance Fixing Bore, TFE50-XL-N-I
- INA 2 Hole Distance Fixing Bore, RCJTZ60-XL-I 60 mm ID
- INA 4 Hole Distance Fixing Bore, TME45-XL 45 mm ID
- INA 4 Hole Distance Fixing Bore, RMEY70-XL 70 mm ID
