SNR Cap Cap For Use With Bearing Units, CV206
- RS stock no.:
- 705-071
- Mfr. Part No.:
- CV206
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
R 201,80
(exc. VAT)
R 232,07
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 201.80 |
*price indicative
- RS stock no.:
- 705-071
- Mfr. Part No.:
- CV206
- Manufacturer:
- SNR
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Cap | |
| Sub Type | Cap | |
| Inside Diameter | 30mm | |
| Dimensions | 64 x 30 mm | |
| For Use With | Bearing Units | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Cap | ||
Sub Type Cap | ||
Inside Diameter 30mm | ||
Dimensions 64 x 30 mm | ||
For Use With Bearing Units | ||
Exempt
- COO (Country of Origin):
- IL
The SNR protective covers and caps are expertly designed to safeguard valuable components from dust and debris, ensuring optimal functionality and longevity. With a sleek design tailored for ease of use, these covers feature a precise fit for shafts with a diameter of 30 mm and an outer diameter of 64 mm. Whether utilised in manufacturing or maintenance, they provide a reliable solution for protecting sensitive areas while maintaining a polished appearance. Weighing in at just 0.02 kg, these caps are lightweight yet durable, making them a practical addition to any toolkit. Designed specifically for seamless integration, the product embodies quality craftsmanship while ensuring equipment remains in prime condition during operation.
Sleek and practical design enhances the aesthetic and functionality of your machinery
Precision fit for 30 mm shafts ensures optimal coverage and protection
Outer diameter of 64 mm accommodates various applications effortlessly
Lightweight construction at just 0.02 kg allows for easy installation and handling
Durable materials ensure long-lasting performance and reliability in harsh environments
Effective barrier against dust and debris, prolonging the life of equipment parts
Suitable for a wide range of industrial and mechanical applications
Related links
- SNR Cap Cap For Use With Bearing Units, CF205
- SNR Cap Cap For Use With Bearing Units, CV207
- SNR Cap Cap For Use With Bearing Units, CV208
- SNR Cap Cap For Use With Bearing Units, CV205
- SNR Cap Cap For Use With Bearing Units, CV204
- SNR Cap Cap For Use With Bearing Units, CF207
- SNR Cap Cap For Use With Bearing Units, CF204
- SNR Cap Cap For Use With Bearing Units, CF206
