SNR Cap Cap For Use With Bearing Units, CF207

Image representative of range

Subtotal (1 unit)*

R 193,60

(exc. VAT)

R 222,64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 193.60

*price indicative

RS stock no.:
705-065
Mfr. Part No.:
CF207
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Cap

Sub Type

Cap

Dimensions

74.6 x 32 mm

For Use With

Bearing Units

Exempt

COO (Country of Origin):
IL
The SNR protective covers and caps are expertly designed to safeguard components from environmental impacts, ensuring longevity and optimal performance. With a robust outer diameter of 74.6 mm and a height of 32 mm, these covers provide a snug fit, thereby preventing dust and debris from entering sensitive areas. Weighing just 0.02 kg, they are lightweight yet sturdy, making them Ideal for various applications in both industrial and commercial settings. Manufactured by SNR Europe, these protective covers are a VITAL addition to any assembly, contributing to enhanced durability and reliability of the protected components.

Robust design ensures excellent protection against environmental factors

Outer diameter of 74.6 mm fits securely over various components

Height of 32 mm allows for versatile use across different applications

Lightweight construction at only 0.02 kg facilitates easy handling and installation

Manufactured by NTN Europe, known for quality and reliability

Helps maintain component integrity by preventing ingress of dirt and debris

Ideal for both industrial and commercial applications, adding versatility

Related links