SNR Cap Cap For Use With Bearing Units, CF206
- RS stock no.:
- 705-063
- Mfr. Part No.:
- CF206
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
R 155,20
(exc. VAT)
R 178,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 155.20 |
*price indicative
- RS stock no.:
- 705-063
- Mfr. Part No.:
- CF206
- Manufacturer:
- SNR
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Cap | |
| Sub Type | Cap | |
| Dimensions | 64 x 30 mm | |
| For Use With | Bearing Units | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Cap | ||
Sub Type Cap | ||
Dimensions 64 x 30 mm | ||
For Use With Bearing Units | ||
Exempt
- COO (Country of Origin):
- IL
The SNR protective covers and caps are expertly designed to ensure optimal safeguarding of components, produced by NTN, a reputable manufacturer in the industry. With an outer diameter of 64 mm and a height of 30 mm, these covers effectively shield various parts from environmental factors and wear. Boasting a weight of just 0.01 kg, they offer practicality without compromising durability. Their construction is tailored for reliable performance, making them essential in maintaining the integrity and functionality of the items they protect. Ideal for various applications, these covers exemplify versatility and are a must-have for anyone seeking reliable component protection.
Outer diameter of 64 mm ensures a snug fit for various applications
Height of 30 mm provides effective coverage and protection
Lightweight design at only 0.01 kg enhances ease of handling and installation
Manufactured by NTN, ensuring high quality and reliability
Specifically designed to safeguard components against environmental damage
Suitable for diverse industries and applications, adding versatility
Durable material contributes to long-lasting use under varying conditions
Related links
- SNR Cap Cap For Use With Bearing Units, CF205
- SNR Cap Cap For Use With Bearing Units, CV207
- SNR Cap Cap For Use With Bearing Units, CV208
- SNR Cap Cap For Use With Bearing Units, CV205
- SNR Cap Cap For Use With Bearing Units, CV204
- SNR Cap Cap For Use With Bearing Units, CF207
- SNR Cap Cap For Use With Bearing Units, CF204
- SNR Cap Cap For Use With Bearing Units, CF208
