NSK, H316 Adapter Sleeve 105 mm OD

Image representative of range

Subtotal (1 unit)*

R 1 355,19

(exc. VAT)

R 1 558,47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,355.19

*price indicative

RS stock no.:
643-849
Mfr. Part No.:
H316
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Adapter Sleeve

Bore Size

80 mm

Outside Diameter

105 mm

Thread Size

70 mm

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
TW
The NSK Adapter Sleeve is designed to securely mount bearings with a tapered bore onto cylindrical shafts, facilitating efficient power transmission in mechanical systems. It features a robust construction with precise dimensions, ensuring reliable performance in various industrial applications. Its corrosion-resistant finish enhances reliability in demanding operational environments.

Ease of installation

Suitable for various industrial machinery and equipment

Durable construction

Related links