NSK, H313 Adapter Sleeve 85 mm OD
- RS stock no.:
- 643-842
- Mfr. Part No.:
- H313
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
R 638,04
(exc. VAT)
R 733,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 638.04 |
*price indicative
- RS stock no.:
- 643-842
- Mfr. Part No.:
- H313
- Manufacturer:
- NSK
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Adapter Sleeve | |
| Bore Size | 65 mm | |
| Outside Diameter | 85 mm | |
| Thread Size | 60 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Adapter Sleeve | ||
Bore Size 65 mm | ||
Outside Diameter 85 mm | ||
Thread Size 60 mm | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- TW
The NSK Adapter Sleeve is designed to securely mount bearings with a tapered bore onto cylindrical shafts, facilitating efficient power transmission in mechanical systems. It features a robust construction with precise dimensions, ensuring reliable performance in various industrial applications. Its corrosion-resistant finish enhances reliability in demanding operational environments.
Ease of installation
Suitable for various industrial machinery and equipment
Durable construction
