NSK, H2311 Adapter Sleeve 75 mm OD

Image representative of range

Subtotal (1 unit)*

R 677,04

(exc. VAT)

R 778,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 677.04

*price indicative

RS stock no.:
643-835
Mfr. Part No.:
H2311
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Adapter Sleeve

Bore Size

55mm

Outside Diameter

75mm

Thread Size

50 mm

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
TW
The NSK Adapter Sleeve is engineered to mount tapered bore bearings onto straight shafts with maximum stability. It ensures a tight, secure fit for reliable operation. Crafted to withstand heavy-duty applications, it minimizes vibration and misalignment during use. Its quality construction and compatibility with various NSK bearings make it ideal for industrial systems requiring durability and precision.

Ease of installation

Suitable for various industrial machinery and equipment

Durable construction

Related links