NSK, H2310 Adapter Sleeve 70 mm OD
- RS stock no.:
- 643-834
- Mfr. Part No.:
- H2310
- Manufacturer:
- NSK
Image representative of range
Subtotal (1 unit)*
R 632,98
(exc. VAT)
R 727,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 632.98 |
*price indicative
- RS stock no.:
- 643-834
- Mfr. Part No.:
- H2310
- Manufacturer:
- NSK
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Bore Size | 50mm | |
| Product Type | Adapter Sleeve | |
| Outside Diameter | 70mm | |
| Thread Size | 45 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Bore Size 50mm | ||
Product Type Adapter Sleeve | ||
Outside Diameter 70mm | ||
Thread Size 45 mm | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- TW
The NSK Adapter Sleeve is engineered to mount tapered bore bearings onto straight shafts with maximum stability. It ensures a tight, secure fit for reliable operation. Crafted to withstand heavy-duty applications, it minimizes vibration and misalignment during use. Its quality construction and compatibility with various NSK bearings make it ideal for industrial systems requiring durability and precision.
Ease of installation
Suitable for various industrial machinery and equipment
Durable construction
