SKF, 99134 Adapter Sleeve 41.28 mm OD
- RS stock no.:
- 587-631
- Mfr. Part No.:
- 99134
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
R 1 800,39
(exc. VAT)
R 2 070,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,800.39 | R 900.195 |
*price indicative
- RS stock no.:
- 587-631
- Mfr. Part No.:
- 99134
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Adapter Sleeve | |
| Bore Size | 34.01 mm | |
| Outside Diameter | 41.28 mm | |
| Overall Length | 15.88mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Adapter Sleeve | ||
Bore Size 34.01 mm | ||
Outside Diameter 41.28 mm | ||
Overall Length 15.88mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve is simply positioned over the relevant part of the shaft and provides a smooth counter face that is optimized for radial shaft seals. Its use can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly.
Optimized counter surface
Cost effective
Well proven solution
Constructed from high quality material
