SKF, 99817 Adapter Sleeve 38.1 mm OD
- RS stock no.:
- 587-604
- Mfr. Part No.:
- 99817
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
R 2 588,67
(exc. VAT)
R 2 976,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,588.67 | R 1,294.335 |
*price indicative
- RS stock no.:
- 587-604
- Mfr. Part No.:
- 99817
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 31.75mm | |
| Product Type | Adapter Sleeve | |
| Outside Diameter | 38.1mm | |
| Overall Length | 11.13mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 31.75mm | ||
Product Type Adapter Sleeve | ||
Outside Diameter 38.1mm | ||
Overall Length 11.13mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve, specially developed by SKF, is simply positioned over the relevant part of the shaft and provides a smooth counter face that is optimized for radial shaft seals. Use of Speedi-Sleeve can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly. Speedi-Sleeve Gold is an enhanced version of standard Speedi-Sleeve, offering improved resistance to abrasive wear.
Optimized counter surface
Cost effective
Well-proven solution
Related links
- SKF, 99125 Adapter Sleeve 38.1 mm OD
- SKF, 99112 Adapter Sleeve 38.1 mm OD
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Facom Threading Die M14, 38.1 mm OD
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
