SKF, 99256 Adapter Sleeve 73.43 mm OD
- RS stock no.:
- 587-411
- Mfr. Part No.:
- 99256
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
R 2 400,19
(exc. VAT)
R 2 760,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,400.19 | R 1,200.095 |
*price indicative
- RS stock no.:
- 587-411
- Mfr. Part No.:
- 99256
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Adapter Sleeve | |
| Bore Size | 65.1mm | |
| Outside Diameter | 73.43mm | |
| Overall Length | 23.83mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Adapter Sleeve | ||
Bore Size 65.1mm | ||
Outside Diameter 73.43mm | ||
Overall Length 23.83mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve, specially developed by SKF, is simply positioned over the relevant part of the shaft and provides a smooth counter face that is optimized for radial shaft seals. Use of Speedi-Sleeve can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly. Speedi-Sleeve Gold is an enhanced version of standard Speedi-Sleeve, offering improved resistance to abrasive wear.
Optimized counter surface
Cost effective
Well-proven solution
Related links
- SKF LM 102949/910/Q Taper 45.24 mm ID Imperial Roller Bearing, 73.43 mm OD
- SKF, 99225 Adapter Sleeve 64.29 mm OD
- SKF, 99300 Adapter Sleeve 82.17 mm OD
- SKF, 99832 Adapter Sleeve 55.96 mm OD
- SKF, 99856 Adapter Sleeve 123.19 mm OD
- SKF, 99376 Adapter Sleeve 102.24 mm OD
- SKF, 99533 Adapter Sleeve 145.67 mm OD
- SKF, 99058 Adapter Sleeve 18.24 mm OD
