SKF, H 2314 Adapter Sleeve 70 mm OD

Subtotal (1 pack of 10 units)*

R 11 768,75

(exc. VAT)

R 13 534,06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 11,768.75R 1,176.875

*price indicative

RS stock no.:
586-712
Mfr. Part No.:
H 2314
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Adapter Sleeve

Bore Size

60mm

Outside Diameter

70mm

Thread Size

60 mm

Overall Length

68mm

Standards/Approvals

RoHS Compliance

COO (Country of Origin):
LT
The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. They are slit and are supplied complete with a KM lock nut and a MB lock washer.

Easy to install

Complete with lock nut

Complete with locking device

Related links