Subtotal (1 pack of 20 units)*
R 7 642,02
(exc. VAT)
R 8 788,32
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 7,642.02 | R 382.101 |
*price indicative
- RS stock no.:
- 586-478
- Mfr. Part No.:
- H 206
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 25mm | |
| Product Type | Adapter Sleeve | |
| Outside Diameter | 30mm | |
| Thread Size | 25 mm | |
| Overall Length | 27mm | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 25mm | ||
Product Type Adapter Sleeve | ||
Outside Diameter 30mm | ||
Thread Size 25 mm | ||
Overall Length 27mm | ||
Standards/Approvals RoHS Compliance | ||
- COO (Country of Origin):
- LT
The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. They are slit and are supplied complete with a KM lock nut and a MB lock washer.
Easy to install
Complete with lock nut
Complete with locking device
