Subtotal (1 pack of 2 units)*
R 16 976,57
(exc. VAT)
R 19 523,06
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 16,976.57 | R 8,488.285 |
*price indicative
- RS stock no.:
- 585-931
- Mfr. Part No.:
- H 2332
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 140 mm | |
| Product Type | Adapter Sleeve | |
| Outside Diameter | 160 mm | |
| Thread Size | 140 mm | |
| Overall Length | 147mm | |
| Standards/Approvals | RoHS Compliance | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 140 mm | ||
Product Type Adapter Sleeve | ||
Outside Diameter 160 mm | ||
Thread Size 140 mm | ||
Overall Length 147mm | ||
Standards/Approvals RoHS Compliance | ||
- COO (Country of Origin):
- LT
The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. They are slit and are supplied complete with a KM lock nut and a MB lock washer.
Easy to install
Complete with lock nut
Complete with locking device
Related links
- SKF, AH 2332 G Adapter Sleeve 160 mm OD
- SKF, H 3132 Adapter Sleeve 160 mm OD
- SKF, H 3032 Adapter Sleeve 160 mm OD
- SKF, AH 3032 Adapter Sleeve 160 mm OD
- SKF, AH 24032 Adapter Sleeve 160 mm OD
- SKF, AH 24132 Adapter Sleeve 160 mm OD
- SKF, AH 3132 G Adapter Sleeve 160 mm OD
- SKF, AH 3232 G Adapter Sleeve 160 mm OD
