SKF, H 2319 Adapter Sleeve 95 mm OD

Subtotal (1 pack of 5 units)*

R 11 541,01

(exc. VAT)

R 13 272,16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 11,541.01R 2,308.202

*price indicative

RS stock no.:
585-856
Mfr. Part No.:
H 2319
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Size

85 mm

Product Type

Adapter Sleeve

Outside Diameter

95 mm

Thread Size

85 mm

Overall Length

90mm

Standards/Approvals

RoHS Compliance

COO (Country of Origin):
LT
The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. They are slit and are supplied complete with a KM lock nut and a MB lock washer.

Easy to install

Complete with lock nut

Complete with locking device

Related links