Subtotal (1 unit)*
R 154 831,67
(exc. VAT)
R 178 056,42
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 154,831.67 |
*price indicative
- RS stock no.:
- 465-259
- Mfr. Part No.:
- OH 3168 H
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 320 mm | |
| Product Type | Adapter Sleeve | |
| Outside Diameter | 340 mm | |
| Thread Size | 320 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 320 mm | ||
Product Type Adapter Sleeve | ||
Outside Diameter 340 mm | ||
Thread Size 320 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. These sleeves enable use of the oil injection method to mount and dismount bearings, and they are slit and are supplied complete with a lock nut and locking device. They are easy to install and require no additional location on the shaft.
Easy to install
Complete with lock nut
Complete with locking device
Related links
- SKF, OH 3068 H Adapter Sleeve 340 mm OD
- SKF, OH 3148 H Adapter Sleeve 240 mm OD
- SKF, OH 3152 H Adapter Sleeve 260 mm OD
- SKF, OH 2344 H Adapter Sleeve 220 mm OD
- SKF, OH 3164 H Adapter Sleeve 320 mm OD
- SKF, OH 3052 H Adapter Sleeve 260 mm OD
- SKF, OH 3056 H Adapter Sleeve 280 mm OD
- SKF, OH 3160 H Adapter Sleeve 300 mm OD
