SKF, SNW 22X3.15/16 Adapter Sleeve Steel 145.39 mm OD

Subtotal (1 unit)*

R 5 714,49

(exc. VAT)

R 6 571,66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 5,714.49

*price indicative

RS stock no.:
464-869
Mfr. Part No.:
SNW 22X3.15/16
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Adapter Sleeve

Bore Size

100.013 mm

Outside Diameter

145.39 mm

Thread Size

100.013 mm

Overall Length

110mm

Material

Steel

Standards/Approvals

RoHS, ISO, DIN

The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. The sleeves are slit and are supplied complete with an lock nut and locking device. They are easy to install and require no additional location on the shaft

Easy to install

Complete with lock nut

Complete with locking device

Related links