SKF, OH 3068 H Adapter Sleeve 340 mm OD

Subtotal (1 unit)*

R 138 125,37

(exc. VAT)

R 158 844,18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 138,125.37

*price indicative

RS stock no.:
464-529
Mfr. Part No.:
OH 3068 H
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Adapter Sleeve

Bore Size

320 mm

Outside Diameter

340 mm

Thread Size

320 mm

Standards/Approvals

RoHS

COO (Country of Origin):
SE
The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. These sleeves enable use of the oil injection method to mount and dismount bearings, and they are slit and are supplied complete with a lock nut and locking device.

Easy to install

Complete with lock nut

Complete with locking device

Related links