Subtotal (1 unit)*
R 42 500,11
(exc. VAT)
R 48 875,13
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 42,500.11 |
*price indicative
- RS stock no.:
- 462-840
- Mfr. Part No.:
- OH 3056 H
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 260 mm | |
| Product Type | Adapter Sleeve | |
| Outside Diameter | 280 mm | |
| Thread Size | 260 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 260 mm | ||
Product Type Adapter Sleeve | ||
Outside Diameter 280 mm | ||
Thread Size 260 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. These sleeves enable use of the oil injection method to mount and dismount bearings, and they are slit and are supplied complete with a lock nut and locking device.
Easy to install
Complete with lock nut
Complete with locking device
Related links
- SKF, OH 3156 H Adapter Sleeve 280 mm OD
- SKF, AOH 2356 G Adapter Sleeve 280 mm OD
- SKF, AOH 24156 Adapter Sleeve 280 mm OD
- SKF, OH 3148 H Adapter Sleeve 240 mm OD
- SKF, OH 3152 H Adapter Sleeve 260 mm OD
- SKF, OH 2344 H Adapter Sleeve 220 mm OD
- SKF, OH 3164 H Adapter Sleeve 320 mm OD
- SKF, OH 3052 H Adapter Sleeve 260 mm OD
