SKF, AOH 3044 G Adapter Sleeve 220 mm OD

Subtotal (1 unit)*

R 32 780,31

(exc. VAT)

R 37 697,36

(inc. VAT)

Add to Basket
Select or type quantity
Orders below R 1 500,00 (exc. VAT) cost R 120,00.
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 32,780.31

*price indicative

RS stock no.:
462-668
Mfr. Part No.:
AOH 3044 G
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Size

200 mm

Product Type

Adapter Sleeve

Outside Diameter

220 mm

Thread Size

200 mm

Standards/Approvals

RoHS, ISO

COO (Country of Origin):
SE

Zoya


The SKF Withdrawal sleeves are slit tapered sleeves that are used to mount bearings with a tapered bore onto the cylindrical seat of stepped shafts. This sleeve has dimensions in accordance with ISO standards and are designed for oil injection mounting and dismounting. The sleeve is located on the shaft by a lock nut or an end plate.

Cost effective

Less manual effort

Greater operator safety

Related links