Subtotal (1 unit)*
R 141 529,29
(exc. VAT)
R 162 758,68
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 141,529.29 |
*price indicative
- RS stock no.:
- 462-434
- Mfr. Part No.:
- AOH 24176
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 360 mm | |
| Product Type | Adapter Sleeve | |
| Outside Diameter | 380 mm | |
| Thread Size | 360 mm | |
| Standards/Approvals | RoHS, ISO | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 360 mm | ||
Product Type Adapter Sleeve | ||
Outside Diameter 380 mm | ||
Thread Size 360 mm | ||
Standards/Approvals RoHS, ISO | ||
- COO (Country of Origin):
- SE
Zoya
The SKF Withdrawal sleeves are slit tapered sleeves that are used to mount bearings with a tapered bore onto the cylindrical seat of stepped shafts. This sleeve has dimensions in accordance with ISO standards and are designed for oil injection mounting and dismounting. The sleeve is located on the shaft by a lock nut or an end plate.
Cost effective
Less manual effort
Greater operator safety
Related links
- SKF, AOH 3048 Adapter Sleeve 240 mm OD
- SKF, AOH 2356 G Adapter Sleeve 280 mm OD
- SKF, AOH 24060 G Adapter Sleeve 300 mm OD
- SKF, AOH 24144 Adapter Sleeve 220 mm OD
- SKF, AOH 3052 Adapter Sleeve 260 mm OD
- SKF, AOH 24156 Adapter Sleeve 280 mm OD
- SKF, AOH 2348 Adapter Sleeve 240 mm OD
- SKF, AOH 24148 Adapter Sleeve 240 mm OD
