SKF, AOH 2356 G Adapter Sleeve 280 mm OD

Subtotal (1 unit)*

R 39 460,94

(exc. VAT)

R 45 380,08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 39,460.94

*price indicative

RS stock no.:
462-431
Mfr. Part No.:
AOH 2356 G
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Adapter Sleeve

Bore Size

260 mm

Outside Diameter

280 mm

Thread Size

260 mm

Standards/Approvals

RoHS, ISO

COO (Country of Origin):
SE

Zoya


The SKF Withdrawal sleeves are slit tapered sleeves that are used to mount bearings with a tapered bore onto the cylindrical seat of stepped shafts. This sleeve has dimensions in accordance with ISO standards and are designed for oil injection mounting and dismounting. The sleeve is located on the shaft by a lock nut or an end plate.

Cost effective

Less manual effort

Greater operator safety

Related links