SKF, AOH 24156 Adapter Sleeve 280 mm OD

Subtotal (1 unit)*

R 62 914,80

(exc. VAT)

R 72 352,02

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +R 62,914.80

*price indicative

RS stock no.:
461-081
Mfr. Part No.:
AOH 24156
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Bore Size

260 mm

Product Type

Adapter Sleeve

Outside Diameter

280 mm

Thread Size

260 mm

Standards/Approvals

ISO, RoHS

COO (Country of Origin):
SE

Zoya


The SKF Withdrawal sleeves are slit tapered sleeves that are used to mount bearings with a tapered bore onto the cylindrical seat of stepped shafts. This sleeve has dimensions in accordance with ISO standards and are designed for oil injection mounting and dismounting. The sleeve is located on the shaft by a lock nut or an end plate.

Cost effective

Less manual effort

Greater operator safety

Related links