SKF, 99463 Wear Sleeve 128.6 mm OD
- RS stock no.:
- 460-744
- Mfr. Part No.:
- 99463
- Manufacturer:
- SKF
Subtotal (1 unit)*
R 2 210,60
(exc. VAT)
R 2 542,19
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,210.60 |
*price indicative
- RS stock no.:
- 460-744
- Mfr. Part No.:
- 99463
- Manufacturer:
- SKF
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wear Sleeve | |
| Bore Size | 117.48mm | |
| Outside Diameter | 128.6mm | |
| Thread Size | 117.37 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wear Sleeve | ||
Bore Size 117.48mm | ||
Outside Diameter 128.6mm | ||
Thread Size 117.37 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Akshay
The SKF Speedi-Sleeve provides an alternative to costly repairs for worn or damaged shafts. This thin-walled sleeve, specially developed by SKF, is simply positioned over the relevant part of the shaft and provides a smooth counter face that is optimized for radial shaft seals. Use of SKF Speedi-Sleeve can prevent the need for costly shaft treatments that may involve machining, hardening, plunge grinding or disassembly. SKF Speedi-Sleeve Gold is an enhanced version of standard SKF Speedi-Sleeve, offering improved resistance to abrasive wear.
Optimized counter surface
Cost effective
Well-proven solution
Related links
- SKF, 99468 Adapter Sleeve 128.6 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 128.6 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 128.6 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 128.6 mm OD
- SKF, H 209 Adapter Sleeve 65 mm OD
- SKF, H 3040 Adapter Sleeve 240 mm OD
- SKF, 99347 Adapter Sleeve 97.16 mm OD
- SKF, 99238 Adapter Sleeve 69.85 mm OD
