INA Inner Ring Bearing Kit For Use With Bearing, IR30X35X26-EGS
- RS stock no.:
- 310-946
- Mfr. Part No.:
- IR30X35X26-EGS
- Manufacturer:
- INA
Subtotal (1 pack of 5 units)*
R 2 633,23
(exc. VAT)
R 3 028,21
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,633.23 | R 526.646 |
*price indicative
- RS stock no.:
- 310-946
- Mfr. Part No.:
- IR30X35X26-EGS
- Manufacturer:
- INA
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Kit | |
| Sub Type | Inner Ring | |
| Inside Diameter | 30mm | |
| Standards/Approvals | No | |
| For Use With | Bearing | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Kit | ||
Sub Type Inner Ring | ||
Inside Diameter 30mm | ||
Standards/Approvals No | ||
For Use With Bearing | ||
The INA Inner Ring has a bore diameter of 30 mm, a raceway diameter of 35 mm, and a width of 26 mm. The raceway diameter has an upper tolerance of 0.005 mm
Cylindrical in shape
Surface ground free from spiral marks
Related links
- INA, IR17X20X20-XL Roller Bearing Inner Ring 20 mm OD
- INA, IR28X32X30-XL Roller Bearing Inner Ring 32 mm OD
- INA5-XL Roller Bearing Inner Ring 20 mm OD
- INA, IR40X45X20-XL Roller Bearing Inner Ring Steel 45 mm OD
- INA, IR50X58X22-XL Roller Bearing Inner Ring Steel 58 mm OD
- INA5-XL Roller Bearing Inner Ring Steel 12 mm OD
- INA, IR30X35X26-XL Roller Bearing Inner Ring Steel 35 mm OD
- INA, IR6X9X16-XL Roller Bearing Inner Ring 9 mm OD
