Analog Devices LTC4071EMS8E#PBF, Battery Charge Controller IC, 4.2 V 8-Pin, MSOP
- RS stock no.:
- 884-7030
- Mfr. Part No.:
- LTC4071EMS8E#PBF
- Manufacturer:
- Analog Devices
Image representative of range
View all Battery Management
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (In a Pack of 2)
R 151.195
(exc. VAT)
R 173.874
(inc. VAT)
units | Per unit | Per Pack* |
2 - 18 | R 151.195 | R 302.39 |
20 - 98 | R 147.415 | R 294.83 |
100 - 198 | R 142.995 | R 285.99 |
200 - 498 | R 137.275 | R 274.55 |
500 + | R 131.785 | R 263.57 |
*price indicative |
Packaging Options:
- RS stock no.:
- 884-7030
- Mfr. Part No.:
- LTC4071EMS8E#PBF
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Battery Charging & Monitoring Controllers, Linear Technology
Specification
Attribute | Value |
Battery Type | Lithium-Polymer |
Mounting Type | Surface Mount |
Package Type | MSOP |
IC Type | Battery Charge Controller IC |
Pin Count | 8 |
Typical Operating Supply Voltage | 4.2 V |
Dimensions | 3 x 3 x 0.86mm |
Length | 3mm |
Width | 3mm |
Height | 0.86mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (In a Pack of 2)
R 151.195
(exc. VAT)
R 173.874
(inc. VAT)
units | Per unit | Per Pack* |
2 - 18 | R 151.195 | R 302.39 |
20 - 98 | R 147.415 | R 294.83 |
100 - 198 | R 142.995 | R 285.99 |
200 - 498 | R 137.275 | R 274.55 |
500 + | R 131.785 | R 263.57 |
*price indicative |
Packaging Options: