Analog Devices LT3652EMSE#PBF, Battery Charge Controller IC, 4.95 to 32 V, 2A 12-Pin, MSOP
- RS stock no.:
- 761-8796P
- Mfr. Part No.:
- LT3652EMSE#PBF
- Manufacturer:
- Analog Devices
View all Battery Management
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (Supplied in a Tube)
R 149.18
(exc. VAT)
R 171.56
(inc. VAT)
units | Per unit |
37 - 73 | R 149.18 |
74 - 184 | R 144.70 |
185 - 369 | R 138.91 |
370 + | R 133.35 |
Packaging Options:
- RS stock no.:
- 761-8796P
- Mfr. Part No.:
- LT3652EMSE#PBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Battery Charging & Monitoring Controllers, Linear Technology
Specification
Attribute | Value |
Battery Type | Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer, NiCD, NiMH |
Mounting Type | Surface Mount |
Package Type | MSOP |
IC Type | Battery Charge Controller IC |
Pin Count | 12 |
Typical Operating Supply Voltage | 4.95 to 32 V |
Dimensions | 4.039 x 3 x 0.86mm |
Length | 4.04mm |
Width | 3mm |
Height | 0.86mm |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 2A |
Maximum Output Voltage | 14.4 V |
Minimum Operating Temperature | -40 °C |