Analog Devices LTC4060EFE#PBF, Battery Charge Controller IC NiCD, NiMH, 4.5 to 10 V, 2.1A 16-Pin, TSSOP
- RS stock no.:
- 506-2031P
- Mfr. Part No.:
- LTC4060EFE#PBF
- Manufacturer:
- Analog Devices
Image representative of range
View all Battery Management
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (Supplied in a Tube)
R 183.09
(exc. VAT)
R 210.55
(inc. VAT)
units | Per unit |
10 - 49 | R 183.09 |
50 - 99 | R 177.60 |
100 - 249 | R 170.50 |
250 + | R 163.68 |
Packaging Options:
- RS stock no.:
- 506-2031P
- Mfr. Part No.:
- LTC4060EFE#PBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Battery Charging & Monitoring Controllers, Linear Technology
Specification
Attribute | Value |
Battery Type | NiCD, NiMH |
Mounting Type | Surface Mount |
Package Type | TSSOP |
IC Type | Battery Charge Controller IC |
Pin Count | 16 |
Typical Operating Supply Voltage | 4.5 to 10 V |
Dimensions | 5.1 x 4.5 x 0.95mm |
Length | 5.1mm |
Width | 4.5mm |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 2.1A |
Minimum Operating Temperature | -40 °C |
Minimum Output Current | 1.9A |