Maxim DS2745U+ Lithium-Ion, NiMH, Battery Fuel Gauge IC, 2.5 → 4.5 V 8-Pin, μMAX

Technical data sheets
Legislation and Compliance
Compliant
Product Details

Battery Charging & Monitoring Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Battery Management, Maxim Integrated

Specification
Attribute Value
Battery Type Lithium-Ion, NiMH
Mounting Type Surface Mount
Package Type μMAX
Length 3.1mm
Pin Count 8
Typical Operating Supply Voltage 2.5 → 4.5 V
Dimensions 3.1 x 3.1 x 0.95mm
Width 3.1mm
Height 0.95mm
Maximum Operating Temperature +85 °C
Maximum Output Voltage 5.5 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 2.5 V
2 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each
R 72.32
(exc. VAT)
R 83.17
(inc. VAT)
units
Per unit
1 - 24
R 72.32
25 - 99
R 70.87
100 - 249
R 68.74
250 - 499
R 65.99
500 +
R 63.35
Not Available for premium delivery
Packaging Options: