Maxim DS2438AZ+ Lithium-Ion, NiCD, NiMH, Battery Fuel Gauge IC, 2.4 → 10 V 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
Compliant
Product Details

Battery Charging & Monitoring Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Battery Management, Maxim Integrated

Specification
Attribute Value
Battery Type Lithium-Ion, NiCD, NiMH
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Length 5mm
Typical Operating Supply Voltage 2.4 → 10 V
Dimensions 5 x 4 x 1.5mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
6 Available in 4-6 working days for collection or delivery to major cities, unless heavy, bulky, hazardous or lithium metal (T&C’s Apply)
Price (Excl VAT) Each
R 96.77
(exc. VAT)
R 111.29
(inc. VAT)
units
Per unit
1 - 24
R 96.77
25 - 99
R 94.83
100 - 249
R 91.99
250 - 499
R 88.31
500 +
R 84.78
Not Available for premium delivery
Packaging Options: