BATTERY MONITORING LI-ION/NICD/NIMH

Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): TH
Product Details

Battery Charging & Monitoring Controllers, Maxim Integrated

Battery Management, Maxim Integrated

Specification
Attribute Value
Battery Type Lithium-Ion, NiCD, NiMH
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Length 5mm
Typical Operating Supply Voltage 2.4 → 10 V
Dimensions 5 x 4 x 1.5mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Available to back order for despatch 2020/03/24. Please allow 4 to 6 working days for delivery to South Africa
Price (Excl VAT) Each (In a Pack of 2)
R 94.55
(exc. VAT)
R 108.73
(inc. VAT)
units
Per unit
Per Pack*
2 - 8
R 94.55
R 189.10
10 - 18
R 89.50
R 179.00
20 - 48
R 87.65
R 175.30
50 - 998
R 50.35
R 100.70
1000 +
R 46.50
R 93.00
*price indicative
Not Available for premium delivery
Packaging Options: