BATTERY MONITORING LI-ION/NICD/NIMH

Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): US
Product Details

Battery Charging & Monitoring Controllers, Maxim Integrated

Battery Management, Maxim Integrated

Specification
Attribute Value
Battery Type Lithium-Ion, NiCD, NiMH
Mounting Type Surface Mount
Package Type SOIC
Length 5mm
Pin Count 8
Typical Operating Supply Voltage 2.4 10 V
Dimensions 5 x 4 x 1.5mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Available to back order for despatch 2020/03/24. Please allow 4 to 6 working days for delivery to South Africa
Price (Excl VAT) Each (In a Tube of 100)
R 49.79
(exc. VAT)
R 57.26
(inc. VAT)
units
Per unit
Per Tube*
100 - 900
R 49.79
R 4,979.00
1000 +
R 46.046
R 4,604.60
*price indicative
Not Available for premium delivery